10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-0710ML

DigiKey Part Number
YAG3915TR-ND - Tape & Reel (TR)
YAG3915CT-ND - Cut Tape (CT)
YAG3915DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-0710ML
Description
RES SMD 10M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-0710ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF1206FR-0710MLYAGEO9,99013-AF1206FR-0710MLCT-ND¥1.57000Similar
AF1206JR-0710MLYAGEO8,84613-AF1206JR-0710MLCT-ND¥1.08000Similar
RC1206FR-0710MLYAGEO153,771311-10.0MFRCT-ND¥0.83000Similar
RC1206JR-0710MLYAGEO123,672311-10MERCT-ND¥0.83000Similar
AC1206FR-0710MLYAGEO35,914YAG3806CT-ND¥0.91000Parametric Equivalent
In-Stock: 1,930
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.38900¥3.89
25¥0.29440¥7.36
50¥0.24320¥12.16
100¥0.20260¥20.26
250¥0.16208¥40.52
500¥0.13894¥69.47
1,000¥0.12074¥120.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.08672¥433.60
10,000¥0.07882¥788.20
15,000¥0.07499¥1,124.85
25,000¥0.07083¥1,770.75
35,000¥0.06846¥2,396.10
50,000¥0.06621¥3,310.50
Manufacturers Standard Package