


RC1206FR-0710RL | |
|---|---|
DigiKey Part Number | 311-10.0FRTR-ND - Tape & Reel (TR) 311-10.0FRCT-ND - Cut Tape (CT) 311-10.0FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0710RL |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0710RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1206FR-0710RL | YAGEO | 9,825 | 13-AA1206FR-0710RLCT-ND | ¥2.56000 | Upgrade |
| RC1206DR-0710RL | YAGEO | 8,270 | 13-RC1206DR-0710RLCT-ND | ¥2.15000 | Upgrade |
| AC1206FR-0710RL | YAGEO | 22,819 | 311-10LJCT-ND | ¥1.32000 | Similar |
| AF1206FR-0710RL | YAGEO | 9,069 | 13-AF1206FR-0710RLCT-ND | ¥1.57000 | Similar |
| CRG1206F10R | TE Connectivity Passive Product | 17,490 | 1712-CRG1206F10RCT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.58700 | ¥5.87 |
| 25 | ¥0.45640 | ¥11.41 |
| 50 | ¥0.38200 | ¥19.10 |
| 100 | ¥0.32420 | ¥32.42 |
| 250 | ¥0.26564 | ¥66.41 |
| 500 | ¥0.23222 | ¥116.11 |
| 1,000 | ¥0.20576 | ¥205.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.16355 | ¥817.75 |
| 10,000 | ¥0.15128 | ¥1,512.80 |
| 15,000 | ¥0.14530 | ¥2,179.50 |
| 25,000 | ¥0.13883 | ¥3,470.75 |
| 35,000 | ¥0.13513 | ¥4,729.55 |
| 50,000 | ¥0.13163 | ¥6,581.50 |

