
AF1206FR-0710RL | |
|---|---|
DigiKey Part Number | 13-AF1206FR-0710RLTR-ND - Tape & Reel (TR) 13-AF1206FR-0710RLCT-ND - Cut Tape (CT) 13-AF1206FR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-0710RL |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-0710RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.79400 | ¥7.94 |
| 25 | ¥0.62200 | ¥15.55 |
| 50 | ¥0.52760 | ¥26.38 |
| 100 | ¥0.45240 | ¥45.24 |
| 250 | ¥0.37712 | ¥94.28 |
| 500 | ¥0.33394 | ¥166.97 |
| 1,000 | ¥0.29970 | ¥299.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.23116 | ¥1,155.80 |
| 10,000 | ¥0.21615 | ¥2,161.50 |
| 15,000 | ¥0.20883 | ¥3,132.45 |
| 25,000 | ¥0.20091 | ¥5,022.75 |
| 35,000 | ¥0.19637 | ¥6,872.95 |
| 50,000 | ¥0.19208 | ¥9,604.00 |

