


RC0603JR-071KL | |
|---|---|
DigiKey Part Number | 311-1.0KGRTR-ND - Tape & Reel (TR) 311-1.0KGRCT-ND - Cut Tape (CT) 311-1.0KGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-071KL |
Description | RES 1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-071KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603JR-071KL | YAGEO | 4,551 | 13-AR0603JR-071KLCT-ND | ¥0.33000 | Direct |
| AC0603JR-071KL | YAGEO | 96,652 | YAG3646CT-ND | ¥0.15000 | Similar |
| AF0603JR-071KL | YAGEO | 4,525 | 13-AF0603JR-071KLCT-ND | ¥0.15000 | Similar |
| RCG06031K00FKEA | Vishay Dale | 7,427 | 541-1780-1-ND | ¥0.20000 | Direct |
| CRG0603F1K0 | TE Connectivity Passive Product | 200,906 | A106049CT-ND | ¥0.15000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19000 | ¥1.90 |
| 25 | ¥0.13880 | ¥3.47 |
| 50 | ¥0.11080 | ¥5.54 |
| 100 | ¥0.08930 | ¥8.93 |
| 250 | ¥0.06880 | ¥17.20 |
| 500 | ¥0.05706 | ¥28.53 |
| 1,000 | ¥0.04805 | ¥48.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.03177 | ¥158.85 |
| 10,000 | ¥0.02788 | ¥278.80 |
| 15,000 | ¥0.02600 | ¥390.00 |
| 25,000 | ¥0.02396 | ¥599.00 |
| 35,000 | ¥0.02279 | ¥797.65 |
| 50,000 | ¥0.02170 | ¥1,085.00 |




