10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0603JR-0710KL

DigiKey Part Number
311-10KGRTR-ND - Tape & Reel (TR)
311-10KGRCT-ND - Cut Tape (CT)
311-10KGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-0710KL
Description
RES 10K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0603JR-0710KLYAGEO3,02713-AR0603JR-0710KLCT-ND¥1.90000Direct
AC0603JR-0710KLYAGEO162311-10KLECT-ND¥0.83000Similar
AF0603JR-0710KLYAGEO21,86113-AF0603JR-0710KLCT-ND¥0.83000Similar
RCG060310K0FKEAVishay Dale96,550541-1784-1-ND¥0.91000Direct
CR0603-FX-1002ELFBourns Inc.2,393,136CR0603-FX-1002ELFCT-ND¥0.83000Upgrade
In-Stock: 2,491,086
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.19000¥1.90
25¥0.13880¥3.47
50¥0.11080¥5.54
100¥0.08930¥8.93
250¥0.06880¥17.20
500¥0.05706¥28.53
1,000¥0.04805¥48.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.03368¥168.40
10,000¥0.02956¥295.60
15,000¥0.02756¥413.40
25,000¥0.02540¥635.00
35,000¥0.02416¥845.60
50,000¥0.02300¥1,150.00
Manufacturers Standard Package