


RC0603JR-070RL | |
|---|---|
DigiKey Part Number | 311-0.0GRTR-ND - Tape & Reel (TR) 311-0.0GRCT-ND - Cut Tape (CT) 311-0.0GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-070RL |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-070RL Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603JR-070RL | YAGEO | 4,890 | 13-AR0603JR-070RLCT-ND | ¥0.21000 | Direct |
| RC0603JR-070RP | YAGEO | 46,610 | YAG1307CT-ND | ¥0.10000 | Direct |
| AC0603FR-070RL | YAGEO | 388,899 | 311-0.0LDCT-ND | ¥0.10000 | Similar |
| AC0603JR-070RL | YAGEO | 341,510 | 311-0.0LECT-ND | ¥0.10000 | Similar |
| AF0603JR-070RL | YAGEO | 10 | 13-AF0603JR-070RLCT-ND | ¥0.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.09100 | ¥0.91 |
| 25 | ¥0.07280 | ¥1.82 |
| 50 | ¥0.06280 | ¥3.14 |
| 100 | ¥0.05460 | ¥5.46 |
| 250 | ¥0.04600 | ¥11.50 |
| 500 | ¥0.04052 | ¥20.26 |
| 1,000 | ¥0.03573 | ¥35.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.02721 | ¥136.05 |
| 10,000 | ¥0.02442 | ¥244.20 |
| 15,000 | ¥0.02299 | ¥344.85 |
| 25,000 | ¥0.02137 | ¥534.25 |
| 35,000 | ¥0.02040 | ¥714.00 |
| 50,000 | ¥0.01946 | ¥973.00 |


