47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0402JR-0747KL

DigiKey Part Number
311-47KJRTR-ND - Tape & Reel (TR)
311-47KJRCT-ND - Cut Tape (CT)
311-47KJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-0747KL
Description
RES 47K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-0747KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JR-0747KLYAGEO59,718YAG3547CT-ND¥0.83000Similar
AF0402JR-0747KLYAGEO2,82213-AF0402JR-0747KLCT-ND¥0.83000Similar
CR0402-FX-4702GLFBourns Inc.5,180CR0402-FX-4702GLFCT-ND¥0.83000Upgrade
CRG0402F47KTE Connectivity Passive Product52,1941712-CRG0402F47KCT-ND¥0.83000Upgrade
In-Stock: 306,631
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.15700¥1.57
25¥0.11240¥2.81
50¥0.08940¥4.47
100¥0.07190¥7.19
250¥0.05460¥13.65
500¥0.04482¥22.41
1,000¥0.03730¥37.30
5,000¥0.02554¥127.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.02219¥221.90
20,000¥0.01953¥390.60
30,000¥0.01825¥547.50
50,000¥0.01686¥843.00
70,000¥0.01606¥1,124.20
100,000¥0.01531¥1,531.00
Manufacturers Standard Package