
P6SMB16CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB16CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB16CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB16CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB16CA/TR13 |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 22.5V |
Mfr | Current - Peak Pulse (10/1000µs) 27.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB16CA/TR7 | YAGEO | 250 | 13-P6SMB16CA/TR7CT-ND | ¥3.31000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.03400 | ¥20.34 |
| 100 | ¥1.28020 | ¥128.02 |
| 500 | ¥0.95072 | ¥475.36 |
| 1,000 | ¥0.84420 | ¥844.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.64018 | ¥1,920.54 |
| 6,000 | ¥0.57734 | ¥3,464.04 |
| 9,000 | ¥0.54530 | ¥4,907.70 |
| 15,000 | ¥0.50926 | ¥7,638.90 |
| 21,000 | ¥0.48791 | ¥10,246.11 |
| 30,000 | ¥0.46716 | ¥14,014.80 |

