22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB16CA/TR7

DigiKey Part Number
13-P6SMB16CA/TR7TR-ND - Tape & Reel (TR)
13-P6SMB16CA/TR7CT-ND - Cut Tape (CT)
13-P6SMB16CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB16CA/TR7
Description
TVS DIODE 13.6VWM 22.5V DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
22.5V
Mfr
Current - Peak Pulse (10/1000µs)
27.1A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13.6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
15.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB16CA/TR13YAGEO2913-P6SMB16CA/TR13CT-ND¥3.31000Direct
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.03400¥20.34
100¥1.28020¥128.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥0.86240¥431.20
1,000¥0.76473¥764.73
1,500¥0.71481¥1,072.21
2,500¥0.65859¥1,646.47
3,500¥0.62526¥2,188.41
5,000¥0.59284¥2,964.20
Manufacturers Standard Package