
ES2D | |
|---|---|
DigiKey Part Number | 13-ES2DTR-ND - Tape & Reel (TR) 13-ES2DCT-ND - Cut Tape (CT) 13-ES2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2D | Good-Ark Semiconductor | 13,215 | 4786-ES2DCT-ND | ¥2.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.13400 | ¥21.34 |
| 100 | ¥1.34300 | ¥134.30 |
| 500 | ¥0.99902 | ¥499.51 |
| 1,000 | ¥0.88778 | ¥887.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.69090 | ¥2,072.70 |
| 6,000 | ¥0.62473 | ¥3,748.38 |
| 9,000 | ¥0.59100 | ¥5,319.00 |
| 15,000 | ¥0.55308 | ¥8,296.20 |
| 21,000 | ¥0.53061 | ¥11,142.81 |
| 30,000 | ¥0.50878 | ¥15,263.40 |

