
ES2D | |
|---|---|
DigiKey Part Number | 4786-ES2DTR-ND - Tape & Reel (TR) 4786-ES2DCT-ND - Cut Tape (CT) 4786-ES2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.84400 | ¥18.44 |
| 100 | ¥1.15700 | ¥115.70 |
| 500 | ¥0.85694 | ¥428.47 |
| 1,000 | ¥0.75968 | ¥759.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.63588 | ¥1,907.64 |
| 6,000 | ¥0.57339 | ¥3,440.34 |
| 9,000 | ¥0.54152 | ¥4,873.68 |
| 15,000 | ¥0.50569 | ¥7,585.35 |
| 21,000 | ¥0.48446 | ¥10,173.66 |
| 30,000 | ¥0.46382 | ¥13,914.60 |

