CFR-50JB-52-1M | |
|---|---|
DigiKey Part Number | 1.0MH-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-1M |
Description | RES 1M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-1M Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.38000 | ¥3.80 |
| 25 | ¥0.32080 | ¥8.02 |
| 50 | ¥0.27960 | ¥13.98 |
| 100 | ¥0.24640 | ¥24.64 |
| 250 | ¥0.20908 | ¥52.27 |
| 500 | ¥0.18574 | ¥92.87 |
| 1,000 | ¥0.16590 | ¥165.90 |
| 5,000 | ¥0.13053 | ¥652.65 |