
AMBRES | |
|---|---|
DigiKey Part Number | 7-AMBRES-KIT-ND |
Manufacturer | |
Manufacturer Product Number | AMBRES |
Description | 6 VARIOUS RESISTORS |
Customer Reference | |
Detailed Description | Resistor Kit Ohm |
Category | Packaging Bulk |
Manufacturer YAGEO | Part Status Discontinued at DigiKey |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.75000 | ¥108.75 |
| 10 | ¥94.51000 | ¥945.10 |
| Part Number | Description | Quantity |
|---|---|---|
| CFR-25JB-52-1K | RES 1K OHM 5% 1/4W AXIAL | 10 |
| CFR-25JB-52-10K | RES 10K OHM 5% 1/4W AXIAL | 10 |
| CFR-25JB-52-2K2 | RES 2.2K OHM 5% 1/4W AXIAL | 10 |
| CFR-25JB-52-330R | RES 330 OHM 5% 1/4W AXIAL | 10 |
| CFR-25JB-52-560R | RES 560 OHM 5% 1/4W AXIAL | 10 |


