20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-0720KL

DigiKey Part Number
13-AF0201FR-0720KLTR-ND - Tape & Reel (TR)
13-AF0201FR-0720KLCT-ND - Cut Tape (CT)
13-AF0201FR-0720KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201FR-0720KL
Description
RES SMD 20K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-0720KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0720KLYAGEO492,165YAG2276CT-ND¥0.82000Upgrade
AC0201FR-0720KLYAGEO70,193YAG3419CT-ND¥0.82000Similar
RC0201DR-0720KLYAGEO109,11913-RC0201DR-0720KLCT-ND¥1.40000Similar
CR0201-FW-2002GLFBourns Inc.5,054118-CR0201-FW-2002GLFCT-ND¥0.82000Direct
RMCF0201FT20K0Stackpole Electronics Inc434,947RMCF0201FT20K0CT-ND¥0.82000Direct
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.61200¥6.12
25¥0.47960¥11.99
50¥0.40200¥20.10
100¥0.34070¥34.07
250¥0.28020¥70.05
500¥0.24528¥122.64
1,000¥0.21775¥217.75
5,000¥0.17385¥869.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15197¥1,519.70
20,000¥0.14239¥2,847.80
30,000¥0.13773¥4,131.90
50,000¥0.13268¥6,634.00
70,000¥0.12979¥9,085.30
100,000¥0.12705¥12,705.00
Manufacturers Standard Package