20 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201DR-0720KL

DigiKey Part Number
13-RC0201DR-0720KLTR-ND - Tape & Reel (TR)
13-RC0201DR-0720KLCT-ND - Cut Tape (CT)
13-RC0201DR-0720KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201DR-0720KL
Description
RES 20K OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201DR-0720KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109,119
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.71100¥7.11
25¥0.55920¥13.98
50¥0.47140¥23.57
100¥0.40270¥40.27
250¥0.33376¥83.44
500¥0.29408¥147.04
1,000¥0.26282¥262.82
5,000¥0.21280¥1,064.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.18703¥1,870.30
20,000¥0.17613¥3,522.60
30,000¥0.17081¥5,124.30
50,000¥0.16505¥8,252.50
70,000¥0.16175¥11,322.50
100,000¥0.15863¥15,863.00
Manufacturers Standard Package