AC1206FR-072KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 861
Unit Price: ¥1.24000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥0.82841
Datasheet

Similar


YAGEO
In Stock: 4,810
Unit Price: ¥1.57000
Datasheet

Similar


YAGEO
In Stock: 489,689
Unit Price: ¥0.83000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 115,988
Unit Price: ¥0.83000
Datasheet

Similar


Riedon products by Bourns
In Stock: 4,830
Unit Price: ¥1.90000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥0.83000
Datasheet

Similar


Vishay Dale
In Stock: 36,314
Unit Price: ¥0.91000
Datasheet

Similar


Vishay Dale
In Stock: 65,515
Unit Price: ¥0.91000
Datasheet

Similar


Vishay Dale
In Stock: 39,855
Unit Price: ¥2.15000
Datasheet

Similar


Vishay Dale
In Stock: 6,256
Unit Price: ¥1.41000
Datasheet

Similar


Panasonic Industry
In Stock: 37,630
Unit Price: ¥1.49000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥0.83297
Datasheet

Similar


Vishay Dale
In Stock: 3,550
Unit Price: ¥1.57000
Datasheet
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-072KL

DigiKey Part Number
YAG3857TR-ND - Tape & Reel (TR)
YAG3857CT-ND - Cut Tape (CT)
YAG3857DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-072KL
Description
RES SMD 2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-072KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF1206FR-072KLYAGEO86113-AF1206FR-072KLCT-ND¥1.24000Similar
AR1206FR-072KLYAGEO0AR1206FR-072KL-ND¥0.82841Similar
RC1206DR-072KLYAGEO4,81013-RC1206DR-072KLCT-ND¥1.57000Similar
RC1206FR-072KLYAGEO489,689311-2.00KFRCT-ND¥0.83000Similar
RK73H2BTTD2001FKOA Speer Electronics, Inc.115,9882019-RK73H2BTTD2001FCT-ND¥0.83000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.42200¥4.22
25¥0.32400¥8.10
50¥0.26800¥13.40
100¥0.22410¥22.41
250¥0.18060¥45.15
500¥0.15548¥77.74
1,000¥0.13579¥135.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.10435¥521.75
10,000¥0.09524¥952.40
15,000¥0.09080¥1,362.00
25,000¥0.08601¥2,150.25
35,000¥0.08326¥2,914.10
50,000¥0.08067¥4,033.50
Manufacturers Standard Package