
RC1206DR-072KL | |
|---|---|
DigiKey Part Number | 13-RC1206DR-072KLTR-ND - Tape & Reel (TR) 13-RC1206DR-072KLCT-ND - Cut Tape (CT) 13-RC1206DR-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206DR-072KL |
Description | RES 2K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206DR-072KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.76900 | ¥7.69 |
| 25 | ¥0.60200 | ¥15.05 |
| 50 | ¥0.50940 | ¥25.47 |
| 100 | ¥0.43670 | ¥43.67 |
| 250 | ¥0.36320 | ¥90.80 |
| 500 | ¥0.32104 | ¥160.52 |
| 1,000 | ¥0.28780 | ¥287.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.23459 | ¥1,172.95 |
| 10,000 | ¥0.21911 | ¥2,191.10 |
| 15,000 | ¥0.21156 | ¥3,173.40 |
| 25,000 | ¥0.20339 | ¥5,084.75 |
| 35,000 | ¥0.19871 | ¥6,954.85 |
| 50,000 | ¥0.19429 | ¥9,714.50 |

