
AC0603JR-074R7L | |
|---|---|
DigiKey Part Number | YAG3677TR-ND - Tape & Reel (TR) YAG3677CT-ND - Cut Tape (CT) YAG3677DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-074R7L |
Description | RES SMD 4.7 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-074R7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-074R7L | YAGEO | 18,000 | YAG5342CT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.29800 | ¥2.98 |
| 25 | ¥0.22480 | ¥5.62 |
| 50 | ¥0.18200 | ¥9.10 |
| 100 | ¥0.15050 | ¥15.05 |
| 250 | ¥0.11844 | ¥29.61 |
| 500 | ¥0.10024 | ¥50.12 |
| 1,000 | ¥0.08609 | ¥86.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.06004 | ¥300.20 |
| 10,000 | ¥0.05392 | ¥539.20 |
| 15,000 | ¥0.05094 | ¥764.10 |
| 25,000 | ¥0.04772 | ¥1,193.00 |
| 35,000 | ¥0.04587 | ¥1,605.45 |
| 50,000 | ¥0.04414 | ¥2,207.00 |

