
AC0603FR-074R7L | |
|---|---|
DigiKey Part Number | YAG5342TR-ND - Tape & Reel (TR) YAG5342CT-ND - Cut Tape (CT) YAG5342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-074R7L |
Description | RES SMD 4.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-074R7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33100 | ¥3.31 |
| 25 | ¥0.25160 | ¥6.29 |
| 50 | ¥0.20500 | ¥10.25 |
| 100 | ¥0.16950 | ¥16.95 |
| 250 | ¥0.13432 | ¥33.58 |
| 500 | ¥0.11446 | ¥57.23 |
| 1,000 | ¥0.09874 | ¥98.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.06967 | ¥348.35 |
| 10,000 | ¥0.06288 | ¥628.80 |
| 15,000 | ¥0.05958 | ¥893.70 |
| 25,000 | ¥0.05600 | ¥1,400.00 |
| 35,000 | ¥0.05396 | ¥1,888.60 |
| 50,000 | ¥0.05203 | ¥2,601.50 |

