Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511KH10J-TR | |
|---|---|
DigiKey Part Number | 13-511KH10J-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511KH10J-TR |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 561 V |
Manufacturer YAGEO | Current - Surge 3.5 kA |
Series | Energy 90J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 415 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511KH10J | YAGEO | 0 | 13-511KH10J-ND | ¥0.98103 | Parametric Equivalent |
| 511KH10J-F | YAGEO | 0 | 13-511KH10J-F-ND | ¥1.03007 | Parametric Equivalent |
| 511KH10J-FTB | YAGEO | 0 | 13-511KH10J-FTB-ND | ¥1.23614 | Parametric Equivalent |
| 511KH10J-FTR | YAGEO | 0 | 13-511KH10J-FTR-ND | ¥1.23614 | Parametric Equivalent |
| 511KH10J-O | YAGEO | 0 | 13-511KH10J-O-ND | ¥1.03007 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.17729 | ¥3,531.87 |


