511KH10J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥0.98103

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1.03007

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1.23614

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1.23614

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1.03007

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1.23614

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1.17730

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1.17729
510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KH10J-OTR

DigiKey Part Number
13-511KH10J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
511KH10J-OTR
Description
VARISTOR 510V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
90J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511KH10JYAGEO013-511KH10J-ND¥0.98103Parametric Equivalent
511KH10J-FYAGEO013-511KH10J-F-ND¥1.03007Parametric Equivalent
511KH10J-FTBYAGEO013-511KH10J-FTB-ND¥1.23614Parametric Equivalent
511KH10J-FTRYAGEO013-511KH10J-FTR-ND¥1.23614Parametric Equivalent
511KH10J-OYAGEO013-511KH10J-O-ND¥1.03007Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.23614¥3,708.42