3RL600M-6-SSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 780
Unit Price: ¥7.77000
Datasheet
Gas Discharge Tube 600 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RL600M-6-SSS

DigiKey Part Number
13-3RL600M-6-SSSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3RL600M-6-SSS
Description
GDT 600V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
600 V
Package / Case
3-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RL600M-5-SYAGEO78013-3RL600M-5-SCT-ND¥7.77000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥4.43014¥35,441.12