
3RL600M-5-S | |
|---|---|
DigiKey Part Number | 13-3RL600M-5-STR-ND - Tape & Reel (TR) 13-3RL600M-5-SCT-ND - Cut Tape (CT) 13-3RL600M-5-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3RL600M-5-S |
Description | GDT 600V 5KA 3 POLE SMD REEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 600 V | Package / Case 3-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS35-601M-R05-2 | Littelfuse Inc. | 1,000 | GTCS35-601M-R05-2CT-ND | ¥64.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 5 | ¥6.46800 | ¥32.34 |
| 10 | ¥5.96300 | ¥59.63 |
| 50 | ¥4.94720 | ¥247.36 |
| 100 | ¥4.56500 | ¥456.50 |
| 250 | ¥4.10292 | ¥1,025.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥3.53193 | ¥3,178.74 |
| 1,800 | ¥3.25489 | ¥5,858.80 |
| 2,700 | ¥3.10226 | ¥8,376.10 |
| 4,500 | ¥2.91925 | ¥13,136.62 |
| 6,300 | ¥2.80409 | ¥17,665.77 |
| 9,000 | ¥2.68648 | ¥24,178.32 |

