


XP9561GH | |
|---|---|
DigiKey Part Number | 5048-XP9561GHTR-ND - Tape & Reel (TR) 5048-XP9561GHCT-ND - Cut Tape (CT) 5048-XP9561GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP9561GH |
Description | MOSFET P-CH 40V 45A TO252 |
Customer Reference | |
Detailed Description | P-Channel 40 V 45A (Tc) 54.3W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 16mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2720 pF @ 25 V |
FET Type | Power Dissipation (Max) 54.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP4P016H | YAGEO XSEMI | 0 | 5048-XP4P016HTR-ND | ¥3.15407 | MFR Recommended |


