48V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VES90PS48

DigiKey Part Number
1470-3120-ND
Manufacturer
Manufacturer Product Number
VES90PS48
Description
AC/DC DESKTOP ADAPTER 48V 90W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
VES90PS48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
47.2" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB
Voltage - Output
48V
Standard Number
62368-1
Current - Output (Max)
1.875A
Weight
0.82 lb (371.95 g)
Power (Watts)
90 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,472
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥351.69000¥351.69
5¥341.14200¥1,705.71
10¥330.59700¥3,305.97
25¥316.53840¥7,913.46
100¥295.45050¥29,545.05
Manufacturers Standard Package