
AUM90PS48 | |
|---|---|
DigiKey Part Number | 1470-AUM90PS48-ND |
Manufacturer | |
Manufacturer Product Number | AUM90PS48 |
Description | AC-DC DESKTOP ADAPTER 48VDC 90W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 39" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 5.66" L x 2.44" W x 1.25" H (143.8mm x 62.0mm x 31.8mm) |
Voltage - Output 48V | Approval Agency AU/NZ, CB, CCC, CE, CSA, EN, UKCA, UL |
Current - Output (Max) 1.87A | Standard Number 60601-1; 62368-1 |
Power (Watts) 90 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥364.95000 | ¥364.95 |
| 10 | ¥320.76800 | ¥3,207.68 |
| 25 | ¥304.70960 | ¥7,617.74 |
| 50 | ¥293.09700 | ¥14,654.85 |
| 100 | ¥281.92670 | ¥28,192.67 |
| 250 | ¥267.81392 | ¥66,953.48 |
| 500 | ¥257.60922 | ¥128,804.61 |
| 1,000 | ¥247.79307 | ¥247,793.07 |
| 5,000 | ¥242.82777 | ¥1,214,138.85 |



