
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 2.1 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.26000 | ¥183.26 |
| 5 | ¥177.77600 | ¥888.88 |
| 10 | ¥172.29300 | ¥1,722.93 |
| 25 | ¥164.91200 | ¥4,122.80 |
| 100 | ¥153.94670 | ¥15,394.67 |



