Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 7V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR10S3V3

DigiKey Part Number
1470-3970-ND
Manufacturer
Manufacturer Product Number
TR10S3V3
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 7V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
TR10S3V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
89%
Type
Linear Regulator Replacement
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
7V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Voltage - Input (Max)
28V
Supplier Device Package
3-SIP
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,132
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.10000¥25.10
5¥24.32200¥121.61
10¥23.61900¥236.19
25¥22.56480¥564.12
100¥21.08850¥2,108.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.