Linear Regulator Replacement DC DC Converter 1 Output 15V 400mA 21V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRH05S15

DigiKey Part Number
1470-4534-ND
Manufacturer
Manufacturer Product Number
SRH05S15
Description
DC DC CONVERTER 15V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 15V 400mA 21V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
SRH05S15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
400mA
Mfr
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
95%
Type
Linear Regulator Replacement
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
21V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Voltage - Input (Max)
72V
Supplier Device Package
3-SIP Module
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.12000¥63.12
5¥61.22600¥306.13
10¥59.32900¥593.29
25¥56.79840¥1,419.96
100¥53.00240¥5,300.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.