
SFT03T24S12 | |
|---|---|
DigiKey Part Number | 1470-SFT03T24S12-ND |
Manufacturer | |
Manufacturer Product Number | SFT03T24S12 |
Description | DC/DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, CSA, IEC, UKCA, UL |
Current - Output (Max) 250mA | Standard Number 62368-1 |
Power (Watts) 3 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.43000 | ¥63.43 |
| 5 | ¥61.52800 | ¥307.64 |
| 10 | ¥59.62700 | ¥596.27 |
| 25 | ¥57.06280 | ¥1,426.57 |
| 100 | ¥53.25880 | ¥5,325.88 |


