
RBT20W24S05 | |
|---|---|
DigiKey Part Number | 1470-RBT20W24S05-ND |
Manufacturer | |
Manufacturer Product Number | RBT20W24S05 |
Description | DC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6.5V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 94% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Input (Min) 6.5V | Approval Agency CE, UKCA |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.03000 | ¥39.03 |
| 5 | ¥37.87600 | ¥189.38 |
| 10 | ¥36.71900 | ¥367.19 |
| 25 | ¥35.14760 | ¥878.69 |
| 100 | ¥32.74920 | ¥3,274.92 |










