Isolated Module DC DC Converter 1 Output 28V 25A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 28V 25A 36V - 75V Input
XP Power QSB Series | Digi-Key Daily

QSB60048S28

DigiKey Part Number
1470-4186-ND
Manufacturer
Manufacturer Product Number
QSB60048S28
Description
DC DC CONVERTER 28V 700W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 25A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
QSB60048S28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
700 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
16-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,722.51000¥1,722.51
5¥1,670.84200¥8,354.21
10¥1,619.18100¥16,191.81
25¥1,550.29080¥38,757.27
100¥1,446.88980¥144,688.98
Manufacturers Standard Package