
JTK2024S05 | |
|---|---|
DigiKey Part Number | JTK2024S05-ND |
Manufacturer | |
Manufacturer Product Number | JTK2024S05 |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTK2024S05 Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 4A | Base Product Number |
Power (Watts) 20 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥323.36000 | ¥323.36 |
| 5 | ¥313.65600 | ¥1,568.28 |
| 10 | ¥303.95500 | ¥3,039.55 |
| 25 | ¥291.02400 | ¥7,275.60 |
| 100 | ¥271.62050 | ¥27,162.05 |

