Isolated Module DC DC Converter 1 Output 12V 3.33A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCP4024S12

DigiKey Part Number
JCP4024S12-ND
Manufacturer
Manufacturer Product Number
JCP4024S12
Description
DC DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.33A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
9-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3.33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6¥846.56167¥5,079.37
Manufacturers Standard Package