
JCD0612S12 | |
|---|---|
DigiKey Part Number | JCD0612S12-ND |
Manufacturer | |
Manufacturer Product Number | JCD0612S12 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCD0612S12 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥149.02500 | ¥1,490.25 |

