
JCA1024S12 | |
|---|---|
DigiKey Part Number | 1470-1786-5-ND |
Manufacturer | |
Manufacturer Product Number | JCA1024S12 |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCA1024S12 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 830mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥313.80000 | ¥313.80 |
| 5 | ¥304.37800 | ¥1,521.89 |
| 10 | ¥294.95800 | ¥2,949.58 |
| 25 | ¥282.44520 | ¥7,061.13 |
| 100 | ¥263.60680 | ¥26,360.68 |



