
IML0212S09 | |
|---|---|
DigiKey Part Number | 1470-3673-ND |
Manufacturer | |
Manufacturer Product Number | IML0212S09 |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IML0212S09 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 222mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.06000 | ¥58.06 |
| 5 | ¥56.30600 | ¥281.53 |
| 10 | ¥54.54900 | ¥545.49 |
| 25 | ¥52.22920 | ¥1,305.73 |
| 100 | ¥48.78470 | ¥4,878.47 |

