Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2405SA

DigiKey Part Number
1470-1495-5-ND
Manufacturer
Manufacturer Product Number
IM2405SA
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
81%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
9-SIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
400mA
Base Product Number
Power (Watts)
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 669
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.96000¥103.96
5¥100.87000¥504.35
10¥97.70700¥977.07
25¥93.55960¥2,338.99
100¥87.30440¥8,730.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.