Isolated Module DC DC Converter 2 Output 12V -12V 83.3mA, 83.3mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHL0212D12

DigiKey Part Number
1470-3845-ND
Manufacturer
Manufacturer Product Number
IHL0212D12
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83.3mA, 83.3mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
IHL0212D12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83.3mA, 83.3mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 95°C
Number of Outputs
2
Efficiency
83%
Voltage - Input (Min)
10.8V
Mounting Type
Through Hole
Voltage - Input (Max)
13.2V
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.12000¥63.12
5¥61.22600¥306.13
10¥59.32900¥593.29
25¥56.79840¥1,419.96
100¥53.00240¥5,300.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.