
IHL0205D1509 | |
|---|---|
DigiKey Part Number | 1470-3837-ND |
Manufacturer | |
Manufacturer Product Number | IHL0205D1509 |
Description | DC DC CONVERTER 15V -9V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 66.7mA, 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IHL0205D1509 Models |
Category | Current - Output (Max) 66.7mA, 111mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.12000 | ¥63.12 |
| 5 | ¥61.22600 | ¥306.13 |
| 10 | ¥59.32900 | ¥593.29 |
| 25 | ¥56.79840 | ¥1,419.96 |
| 100 | ¥53.00240 | ¥5,300.24 |


