
IH1212S | |
|---|---|
DigiKey Part Number | 1470-1452-5-ND |
Manufacturer | |
Manufacturer Product Number | IH1212S |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IH1212S Models |
Category | Current - Output (Max) 84mA, 84mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 5-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.30000 | ¥61.30 |
| 5 | ¥59.47000 | ¥297.35 |
| 10 | ¥57.64200 | ¥576.42 |
| 25 | ¥55.18160 | ¥1,379.54 |
| 100 | ¥51.45590 | ¥5,145.59 |





