New at DigiKey
Enclosed AC DC Converters 1 Output 800V 180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPT5K0TS800

DigiKey Part Number
1470-HPT5K0TS800-ND
Manufacturer
Manufacturer Product Number
HPT5K0TS800
Description
PROGRAMMABLE PSU 800VDC 6.5A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 800V 180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
6 kV
Series
Efficiency
94%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
13.00" L x 5.00" W x 5.00" H (330.2mm x 127.0mm x 127.0mm)
Voltage - Input
180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase)
Approval Agency
CB, CE, TUV, UKCA, UL
Voltage - Output 1
800V
Standard Number
60601-1; 62368-1
Current - Output 1
6.5 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21,975.86000¥21,975.86
5¥20,977.04400¥104,885.22
10¥20,612.45300¥206,124.53
Manufacturers Standard Package