


FC15M1000-00000-N | |
|---|---|
DigiKey Part Number | 633-FC15M1000-00000-N-ND |
Manufacturer | |
Manufacturer Product Number | FC15M1000-00000-N |
Description | AC/DC CONVERTER 1000V 6000W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 1000V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 13.70" L x 5.71" W x 4.17" H (348.0mm x 145.0mm x 106.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency cCSAus, CE |
Voltage - Output 1 1000V | Standard Number 60601-1 |
Current - Output 1 6 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,358.45000 | ¥13,358.45 |



