Enclosed AC DC Converters 1 Output 60V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 60V 90 ~ 264 VAC Input
HPA Series: Complete, single-phase input 1.5kW power modules scalable to 7.5kW and beyond

HPA1K5PS60

DigiKey Part Number
1470-HPA1K5PS60-ND
Manufacturer
Manufacturer Product Number
HPA1K5PS60
Description
AC/DC CONVERTER 60V 1500W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 60V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
11.00" L x 4.20" W x 1.64" H (279.4mm x 106.7mm x 41.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, EN, UKCA, UL
Voltage - Output 1
60V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
25 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,747.48000¥5,747.48
5¥5,575.08600¥27,875.43
10¥5,457.22200¥54,572.22
25¥5,225.01000¥130,625.25
100¥4,876.67540¥487,667.54
Manufacturers Standard Package