



DTJ1548S12 | |
|---|---|
DigiKey Part Number | 1470-DTJ1548S12-ND |
Manufacturer | |
Manufacturer Product Number | DTJ1548S12 |
Description | DC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.25A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTJ1548S12 Models |
Category | Power (Watts) 15W |
Manufacturer XP Power | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) |
Voltage - Input (Max) 75V | Approval Agency CB, UL |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 1.25A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥274.08000 | ¥274.08 |
| 5 | ¥265.85600 | ¥1,329.28 |
| 10 | ¥257.63100 | ¥2,576.31 |
| 25 | ¥246.66520 | ¥6,166.63 |
| 100 | ¥230.21740 | ¥23,021.74 |








