



CA12N | |
|---|---|
DigiKey Part Number | 1470-3271-ND |
Manufacturer | |
Manufacturer Product Number | CA12N |
Description | DC DC CONVERTER -1250V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -1250V 800µA 11.5V - 15.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | CA12N Models |
Category | Current - Output (Max) 800µA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Box | Features SCP |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module |
Voltage - Input (Min) 11.5V | Size / Dimension 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) |
Voltage - Input (Max) 15.5V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,301.25000 | ¥2,301.25 |
| 5 | ¥2,266.74600 | ¥11,333.73 |
| 10 | ¥2,232.22400 | ¥22,322.24 |
| 25 | ¥1,881.02320 | ¥47,025.58 |
| 100 | ¥1,820.99680 | ¥182,099.68 |



