High Voltage - Non-Isolated Module DC DC Converter 1 Output -1000V 1mA 11.5V - 15.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output -1000V 1mA 11.5V - 15.5V Input
XP EMCO-CA Series (SIDE)
XP Power EMCO DC-DC Converters | Digi-Key Daily

CA10N

DigiKey Part Number
1470-3269-ND
Manufacturer
Manufacturer Product Number
CA10N
Description
DC DC CONVERTER -1000V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output -1000V 1mA 11.5V - 15.5V Input
Datasheet
 Datasheet
EDA/CAD Models
CA10N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1mA
Mfr
Power (Watts)
1 W
Series
Applications
ITE (Commercial)
Packaging
Box
Features
SCP
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Type
High Voltage - Non-Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-DIP Module
Voltage - Input (Min)
11.5V
Size / Dimension
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
Voltage - Input (Max)
15.5V
Standard Number
62368-1
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,301.25000¥2,301.25
5¥2,266.74600¥11,333.73
10¥2,232.22400¥22,322.24
25¥1,881.02320¥47,025.58
100¥1,820.99680¥182,099.68
Manufacturers Standard Package