


C15N | |
|---|---|
DigiKey Part Number | 1470-3250-ND |
Manufacturer | |
Manufacturer Product Number | C15N |
Description | DC DC CONVERTER -1500V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -1500V 670µA 11.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | C15N Models |
Category | Current - Output (Max) 670µA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Box | Features SCP |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 11.5V | Size / Dimension 1.40" L x 1.11" W x 0.50" H (35.6mm x 28.2mm x 12.7mm) |
Voltage - Input (Max) 16V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,334.85000 | ¥2,334.85 |
| 5 | ¥2,299.84000 | ¥11,499.20 |
| 10 | ¥2,264.84800 | ¥22,648.48 |
| 25 | ¥1,908.52240 | ¥47,713.06 |
| 100 | ¥1,847.64350 | ¥184,764.35 |



