High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 1mA 11.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 1mA 11.5V - 16V Input
XP Power EMCO DC-DC Converters | Digi-Key Daily

C10

DigiKey Part Number
1470-3245-ND
Manufacturer
Manufacturer Product Number
C10
Description
DC DC CONVERTER 1000V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 1mA 11.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
C10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1mA
Mfr
Power (Watts)
1 W
Series
Applications
ITE (Commercial)
Packaging
Box
Features
SCP
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Type
High Voltage - Non-Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
5-DIP Module
Voltage - Input (Min)
11.5V
Size / Dimension
1.40" L x 1.11" W x 0.50" H (35.6mm x 28.2mm x 12.7mm)
Voltage - Input (Max)
16V
Standard Number
62368-1
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,964.46000¥1,964.46
5¥1,935.02400¥9,675.12
10¥1,905.56300¥19,055.63
25¥1,605.75640¥40,143.91
100¥1,554.50930¥155,450.93
Manufacturers Standard Package