High Voltage - Isolated Module DC DC Converter 1 Output -500V 3mA 0.7V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output -500V 3mA 0.7V - 12V Input
XP Power EMCO DC-DC Converters | Digi-Key Daily

AH05N-12

DigiKey Part Number
1470-3231-ND
Manufacturer
Manufacturer Product Number
AH05N-12
Description
DC DC CONVERTER -500V 1.5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output -500V 3mA 0.7V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
AH05N-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.5 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Proportional Output
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Type
High Voltage - Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
5-DIP Module
Voltage - Input (Min)
0.7V
Size / Dimension
0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)
Voltage - Input (Max)
12V
Approval Agency
CE, cURus
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
3mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,032.70000¥1,032.70
5¥1,017.23800¥5,086.19
10¥1,001.70300¥10,017.03
25¥844.17800¥21,104.45
100¥817.17970¥81,717.97
Manufacturers Standard Package